3M GT7104 Acrylic Foam Tape GT7100 Series Grey Foam Tape, 5mm x 50 m, 0.4 mm Thick
- RS Stock No.:
- 712-398
- Mfr. Part No.:
- Tape GT7104 - 5mmX50M
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
SGD30.92
(exc. GST)
SGD33.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD30.92 |
*price indicative
- RS Stock No.:
- 712-398
- Mfr. Part No.:
- Tape GT7104 - 5mmX50M
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 5mm | |
| Thickness | 0.4mm | |
| Length | 50m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Single/Double Sided | Double Sided | |
| Trade Name | Acrylic Foam Tape GT7100 Series | |
| Adhesive Material | Acrylic | |
| Model Number | GT7104 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 5mm | ||
Thickness 0.4mm | ||
Length 50m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Single/Double Sided Double Sided | ||
Trade Name Acrylic Foam Tape GT7100 Series | ||
Adhesive Material Acrylic | ||
Model Number GT7104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- 3M Acrylic Foam Tape GT7104 Red Foam Tape 0.4 mm Thick
- 3M RT8025 Acrylic Foam Tape RT8000 Series Grey Foam Tape 2.5 mm Thick
- 3M Tape RT8012 10mm 3M Acrylic Foam Tape RT8000 Series Grey Foam Tape 1.2 mm Thick
- 3M Acrylic Foam Tape SF6812 Grey Foam Tape 1.2 mm Thick
- 3M Grey Foam Tape 0.4 mm Thick
- 3M GPL-040GF 3M VHB Tape Grey Foam Tape 0.4 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 0.6 mm Thick
- 3M 7100101624 Grey Foam Tape 1.1 mm Thick