SAM MODM-256 Rectangular Foam Insert, For Use With CP-17ZPM
- RS Stock No.:
- 898-965
- Mfr. Part No.:
- MODM-256
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD130.80
(exc. GST)
SGD142.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD130.80 |
*price indicative
- RS Stock No.:
- 898-965
- Mfr. Part No.:
- MODM-256
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Insert | |
| Foam Shape | Rectangular | |
| Model Number | MODM-256 | |
| Colour | Black | |
| Width | 420mm | |
| Standards/Approvals | No | |
| Height | 50mm | |
| Length | 550mm | |
| For Use With | CP-17ZPM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Insert | ||
Foam Shape Rectangular | ||
Model Number MODM-256 | ||
Colour Black | ||
Width 420mm | ||
Standards/Approvals No | ||
Height 50mm | ||
Length 550mm | ||
For Use With CP-17ZPM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module replaces components for composition CP-17ZPM, ensuring optimal organisation and protection for your tools within the designated case.
Lightweight design at only 0.1 kg for easy handling
Dimensions are 420 mm in width, 550 mm in length, and 50 mm in height
Sold without tools for customisation based on user preference
Specifically designed as an empty foam module for CP-17ZPM composition
Related links
- SAM MODM-250 Rectangular Foam Insert, For Use With CP-24MM
- SAM MODM-249 Rectangular Foam Insert, For Use With CP-88MM
- SAM MODM-252 Rectangular Foam Insert, For Use With CP-78MM
- SAM MODM-257 Rectangular Foam Insert, For Use With CP-44ZPM
- SAM MODM-255 Rectangular Foam Insert, For Use With CP-30ZPM
- SAM MODM-253 Rectangular Foam Insert, For Use With CP-55M
- SAM MODM-190 Rectangular Foam Insert, For Use With CP-SDJMM
- SAM MODM-188 Rectangular Foam Insert, For Use With CP-STJMM
