SAM MODM-250 Rectangular Foam Insert, For Use With CP-24MM
- RS Stock No.:
- 898-959
- Mfr. Part No.:
- MODM-250
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD130.80
(exc. GST)
SGD142.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD130.80 |
*price indicative
- RS Stock No.:
- 898-959
- Mfr. Part No.:
- MODM-250
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Insert | |
| Foam Shape | Rectangular | |
| Model Number | MODM-250 | |
| Colour | Black | |
| Length | 550mm | |
| Height | 50mm | |
| Standards/Approvals | No | |
| Width | 420mm | |
| For Use With | CP-24MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Insert | ||
Foam Shape Rectangular | ||
Model Number MODM-250 | ||
Colour Black | ||
Length 550mm | ||
Height 50mm | ||
Standards/Approvals No | ||
Width 420mm | ||
For Use With CP-24MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for the CP-24MM composition, providing a reliable solution for tool organisation and storage.
Empty foam module available for replacement without tools
Weighs just 0.1 kg, making it lightweight and easy to handle
Dimensions measure 420 mm in width, 550 mm in length, and 50 mm in height
Category C consumable with a guarantee reflecting expected wear
Related links
- SAM MODM-252 Rectangular Foam Insert, For Use With CP-78MM
- SAM MODM-255 Rectangular Foam Insert, For Use With CP-30ZPM
- SAM MODM-253 Rectangular Foam Insert, For Use With CP-55M
- SAM MODM-256 Rectangular Foam Insert, For Use With CP-17ZPM
- SAM MODM-223 Rectangular Foam Insert, For Use With EX-007-J8MM
- SAM MODM-90 Rectangular Foam Insert, For Use With 53L-9MM
- SAM MODM-74 Rectangular Foam Insert, For Use With Fork Wrenches
- SAM MODM-221 Rectangular Foam Insert, For Use With 791-J9MM
