SAM MODM-251 Rectangular Foam Insert, For Use With CP-40MM
- RS Stock No.:
- 898-960
- Mfr. Part No.:
- MODM-251
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD130.80
(exc. GST)
SGD142.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD130.80 |
*price indicative
- RS Stock No.:
- 898-960
- Mfr. Part No.:
- MODM-251
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Foam Shape | Rectangular | |
| Model Number | MODM-251 | |
| Product Type | Foam Insert | |
| Colour | Black | |
| Width | 420mm | |
| Height | 50mm | |
| Length | 550mm | |
| Standards/Approvals | No | |
| For Use With | CP-40MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Foam Shape Rectangular | ||
Model Number MODM-251 | ||
Product Type Foam Insert | ||
Colour Black | ||
Width 420mm | ||
Height 50mm | ||
Length 550mm | ||
Standards/Approvals No | ||
For Use With CP-40MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module serves as a perfect replacement part designed specifically for maintaining your CP-40MM composition system, ensuring optimal organisation and protection of tools.
Lightweight design with a weight of only 0.1 kg allows for easy handling
Dimensions of 420 mm width, 550 mm length, and 50 mm height facilitate convenient storage
Sold without tools, ensuring flexibility for custom setups
Categorised as a consumable, optimising maintenance and replacement protocols
Related links
- SAM MODM-250 Rectangular Foam Insert, For Use With CP-24MM
- SAM MODM-249 Rectangular Foam Insert, For Use With CP-88MM
- SAM MODM-252 Rectangular Foam Insert, For Use With CP-78MM
- SAM MODM-257 Rectangular Foam Insert, For Use With CP-44ZPM
- SAM MODM-255 Rectangular Foam Insert, For Use With CP-30ZPM
- SAM MODM-253 Rectangular Foam Insert, For Use With CP-55M
- SAM MODM-190 Rectangular Foam Insert, For Use With CP-SDJMM
- SAM MODM-188 Rectangular Foam Insert, For Use With CP-STJMM
