LEDVANCE 4099854 Floodlight, 17 W White, 2400 lm, IP66, 240V
- RS Stock No.:
- 895-943
- Mfr. Part No.:
- 4099854305849
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD148.33
(exc. GST)
SGD161.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD148.33 |
*price indicative
- RS Stock No.:
- 895-943
- Mfr. Part No.:
- 4099854305849
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 17W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Luminous Flux | 2400lm | |
| Mount Type | Surface | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Colour Reference Code | RAL 9003 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Series | 4099854 | |
| Maximum Operating Temperature | 50°C | |
| Width | 38mm | |
| Height | 141mm | |
| Depth | 157mm | |
| Standards/Approvals | UKCA | |
| Sub Type | Light | |
| Lamp Type | Halogen | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Lamp Supplied | Yes | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 17W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Luminous Flux 2400lm | ||
Mount Type Surface | ||
Colour White | ||
Colour Temperature 4000K | ||
Colour Reference Code RAL 9003 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Series 4099854 | ||
Maximum Operating Temperature 50°C | ||
Width 38mm | ||
Height 141mm | ||
Depth 157mm | ||
Standards/Approvals UKCA | ||
Sub Type Light | ||
Lamp Type Halogen | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Lamp Supplied Yes | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE Floodlight offers an Advanced lighting solution primarily designed for outdoor use. It ensures efficient illumination while being robust enough to withstand various environmental conditions.
High luminous efficacy of up to 145 lm/W enhances energy efficiency
IP66 protection rating ensures reliability in outdoor settings
Breather membrane optimises Air exchange without compromising protection
Related links
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
