LEDVANCE 4099854 Floodlight, 17 W White, 2200 lm, IP65, 240V
- RS Stock No.:
- 895-856
- Mfr. Part No.:
- 4099854309465
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD244.52
(exc. GST)
SGD266.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD244.52 |
*price indicative
- RS Stock No.:
- 895-856
- Mfr. Part No.:
- 4099854309465
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 17W | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Luminous Flux | 2200lm | |
| Mount Type | Surface | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Colour Reference Code | RAL 9003 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Series | 4099854 | |
| Maximum Operating Temperature | 50°C | |
| Width | 38mm | |
| Height | 183mm | |
| Depth | 157mm | |
| Standards/Approvals | UKCA | |
| Sub Type | Light | |
| Lamp Type | Halogen | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Lamp Supplied | Yes | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 17W | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Luminous Flux 2200lm | ||
Mount Type Surface | ||
Colour White | ||
Colour Temperature 3000K | ||
Colour Reference Code RAL 9003 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Series 4099854 | ||
Maximum Operating Temperature 50°C | ||
Width 38mm | ||
Height 183mm | ||
Depth 157mm | ||
Standards/Approvals UKCA | ||
Sub Type Light | ||
Lamp Type Halogen | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Lamp Supplied Yes | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight features a robust design with integrated motion and daylight sensors to deliver efficient outdoor illumination. Ideal for public spaces and areas requiring reliable lighting, it provides significant energy savings and adaptable lighting control.
Demand-optimised illumination with flexible and programmable sensors
Easy adjustment for sensor range, daylight detection, and dimming functions
Highly versatile with selectable lumen steps for custom brightness
Robust construction with IP65 rating for outdoor use
Integrated voltage driver suitable for 220-240 V AC
Related links
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE FL Floodlight 2200 lm 240V
- LEDVANCE FL Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
