SMC M5 X 0.8 Air Filter Regulator, NC Drain, 5 μm Filtration Size, AC10A-M5-A
- RS Stock No.:
- 846-747
- Mfr. Part No.:
- AC10A-M5C-A
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-747
- Mfr. Part No.:
- AC10A-M5C-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Filter Regulator | |
| Port Size | M5 X 0.8 | |
| Connection Thread Standard | Metric | |
| Drain Type | NC | |
| Series | AC | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/16 | |
| Overall Length | 56mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 MPa | |
| Overall Width | 26mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 107.3mm | |
| Pressure Setting Range | 0.05 → 0.07 Mpa | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | Metric | |
| Model Number | AC10A-M5-A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Filter Regulator | ||
Port Size M5 X 0.8 | ||
Connection Thread Standard Metric | ||
Drain Type NC | ||
Series AC | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/16 | ||
Overall Length 56mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 MPa | ||
Overall Width 26mm | ||
Standards/Approvals RoHS | ||
Overall Height 107.3mm | ||
Pressure Setting Range 0.05 → 0.07 Mpa | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard Metric | ||
Model Number AC10A-M5-A | ||
- COO (Country of Origin):
- CZ
The SMC Corporation filter regulator lubricator integrates Air filtering, regulation, and lubrication functions into a Compact model that enhances system efficiency and operates robustly under varying pressures.
Compact design promotes space-saving installation and versatility
Float type auto drain feature ensures reliable condensate removal
Built-in pressure gauge aids in precise pressure monitoring
Polycarbonate bowl withstands pressure while providing clear visibility of fluid levels
Related links
- SMC M5 x 0.8 Air Filter Regulator Lubricator 5 μm Filtration Size, AC10B-M5CG-A
- SMC M5 Air Tool Accessory 5 μm Filtration Size, AC10A-M5-A
- SMC M5 Air Filter Regulator Lubricator 5 μm Filtration Size, AC10A-M5G-A
- SMC M5 Air Filter Regulator Lubricator 5 μm Filtration Size, AC10-M5CG-A
- SMC M5 Air Filter Regulator Lubricator 5 μm Filtration Size, AC10-M5G-A
- SMC AW10 Filter Regulator M5 x 0.8 10 bar
- SMC M5 x 0.8 Pneumatic Air Lubricator 1 MPa, AL10 Series
- SMC M5 Pneumatic Filter 5 μm Filtration Size Integrated Pressure Gauge, AC10B-M5-A
