SMC M5 Air Filter Regulator Lubricator, Manual Drain, 5 μm Filtration Size, AC10-M5G-A

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-756
Mfr. Part No.:
AC10-M5G-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

M5

Product Type

Air Filter Regulator Lubricator

Drain Type

Manual

Connection Thread Standard

Metric

Series

AC

Filtration Size

5μm

Pressure Gauge Port Size

1/16 in

Overall Length

56mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

1 Mpa

Standards/Approvals

RoHS

Overall Height

108mm

Pressure Setting Range

0.05 → 0.7 Mpa

Pressure Gauge Port Thread Standard

Rc

Model Number

AC10-M5G-A

Bowl Material

Polycarbonate

COO (Country of Origin):
CZ
The SMC Compact Air filter regulator designed to deliver precise pressure control in pneumatic systems. Its robust design ensures reliability and ease of maintenance for your Air supply needs.

Utilises a high-efficiency pressure regulation system for optimal performance

Features a lightweight polycarbonate bowl for Durable operation

Equipped with a filter to provide clean Air supply with a 5 μm filtration rating

Compatible with a variety of port sizes, enhancing installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy