SMC M5 Pneumatic Filter, Manual Drain, 5 μm Filtration Size Integrated Pressure Gauge, AC10B-M5-A
- RS Stock No.:
- 846-750
- Mfr. Part No.:
- AC10B-M5-A
- Manufacturer:
- SMC
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-750
- Mfr. Part No.:
- AC10B-M5-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | M5 | |
| Product Type | Pneumatic Filter | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 100L/min | |
| Drain Type | Manual | |
| Connection Thread Standard | Metric | |
| Series | AC | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 MPa | |
| Standards/Approvals | RoHS | |
| Model Number | AC10B-M5-A | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size M5 | ||
Product Type Pneumatic Filter | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 100L/min | ||
Drain Type Manual | ||
Connection Thread Standard Metric | ||
Series AC | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 MPa | ||
Standards/Approvals RoHS | ||
Model Number AC10B-M5-A | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CZ
The SMC Filter Regulator Lubricator designed to enhance Air treatment applications through efficient filtration, regulation, and lubrication. Its unique design facilitates easy installation and streamlined maintenance under varying operational conditions.
Includes a transparent bowl guard for improved visibility
Constructed from lightweight materials to facilitate easy handling
Modular design allows for integration with existing series components
Equipped with a drain cock for effective condensate management
Related links
- SMC M5 Pneumatic Filter 5 μm Filtration Size Integrated Pressure Gauge, AC10B-M5G-A
- SMC M5 Pneumatic Filter 5 μm Filtration Size Integrated Pressure Gauge, AC10-M5-A
- Norgren G 1/4 Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge, 186055
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge, 185811
- Parker G 1/2 FRL 5 μm Filtration Size Integrated Pressure Gauge
- Parker BSPP 1/4 FRL 5 μm Filtration Size Integrated Pressure Gauge
- Parker BSPP 1/2 FRL 5 μm Filtration Size Integrated Pressure Gauge
