SMC M5 Pneumatic Filter, Manual Drain, 5 μm Filtration Size Integrated Pressure Gauge, AC10B-M5G-A
- RS Stock No.:
- 846-752
- Mfr. Part No.:
- AC10B-M5G-A
- Manufacturer:
- SMC
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-752
- Mfr. Part No.:
- AC10B-M5G-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Port Size | M5 | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 100L/min | |
| Drain Type | Manual | |
| Connection Thread Standard | Metric | |
| Series | AC | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 MPa | |
| Standards/Approvals | RoHS | |
| Model Number | AC10B-M5G-A | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Port Size M5 | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 100L/min | ||
Drain Type Manual | ||
Connection Thread Standard Metric | ||
Series AC | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 MPa | ||
Standards/Approvals RoHS | ||
Model Number AC10B-M5G-A | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CZ
The SMC Filter Regulator Lubricator features an Air filter, regulator, and lubricator, streamlining fluid control in various pneumatic applications. designed for effective management of Air pressure and quality, it ensures optimal equipment performance.
Equipped with a polycarbonate bowl for improved visibility
Offers a set pressure range from 0.05 to 0.7 MPa for versatility
Incorporates a robust bowl guard for enhanced durability
Labels and pressure gauges are available in metric and imperial units
Related links
- SMC M5 Pneumatic Filter 5 μm Filtration Size Integrated Pressure Gauge, AC10B-M5-A
- SMC M5 Pneumatic Filter 5 μm Filtration Size Integrated Pressure Gauge, AC10-M5-A
- Norgren G 1/4 Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge, 186055
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge, 185811
- RS PRO 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Parker G 1/2 FRL 5 μm Filtration Size Integrated Pressure Gauge
- Parker 1/4 in G FRL 5 μm Filtration Size Integrated Pressure Gauge
