StarTech.com LC Single Mode Fibre Optic Transceiver Module, Full Duplex, 25Gbps
- RS Stock No.:
- 756-678
- Mfr. Part No.:
- JL486A-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
SGD276.91
(exc. GST)
SGD301.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD276.91 |
*price indicative
- RS Stock No.:
- 756-678
- Mfr. Part No.:
- JL486A-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | RoHS | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 25.78Gbps | |
| Maximum Transfer Distance | 10km | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Network Speed | 25Gbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals RoHS | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 25.78Gbps | ||
Maximum Transfer Distance 10km | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Network Speed 25Gbps | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Transceiver, 25 Gbps Network Speed, 10 km Maximum Transfer Distance - JL486A-ST
This Fibre optic transceiver is a Compact optical module designed to enable high-speed network links over single-mode Fibre in professional environments. It operates at a near-infrared Wavelength and connects via a duplex LC Interface to support long-reach data transmission across network infrastructure in automation and electronics settings.
Features and Benefits:
• Supports 25Gbps line rate for high-throughput connections
• Delivers up to 25.78Gbps maximum data transfer for headroom
• Operates at 1310nm Wavelength for single-mode links
• Achieves transmission distances up to 10km for extended reach
• Provides full duplex operation for simultaneous bidirectional traffic
• Complies with RoHS for reduced hazardous substance content
• Delivers up to 25.78Gbps maximum data transfer for headroom
• Operates at 1310nm Wavelength for single-mode links
• Achieves transmission distances up to 10km for extended reach
• Provides full duplex operation for simultaneous bidirectional traffic
• Complies with RoHS for reduced hazardous substance content
Applications
• Suitable for backbone links in industrial automation networks
• Ideal for 25G Ethernet uplinks in data centre racks
• Used with optical patch panels for metropolitan Fibre runs
• Can be used for high-speed interconnects in electronics test labs
• Ideal for 25G Ethernet uplinks in data centre racks
• Used with optical patch panels for metropolitan Fibre runs
• Can be used for high-speed interconnects in electronics test labs
Which connector type is required to install the module?
The unit uses a duplex LC port and requires mating LC Fibre patch cables for connection.
What Fibre type should be deployed for optimal performance?
Single-mode Fibre is required to achieve the specified Wavelength and reach.
How does the module handle simultaneous send and receive traffic?
It operates in full duplex mode, allowing concurrent transmission and reception on separate Fibre cores.
Are there regulatory limitations on hazardous substances?
The module conforms to RoHS directives limiting certain restricted materials in its construction.
Related links
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 10Gbps
- StarTech.com LC Single Mode Transceiver Module 10Gbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode Transceiver Module 40000Mbps
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- Fatmax Tape Measures

