StarTech.com LC Single Mode Fibre Optic Transceiver Module, Full Duplex, 25Gbps
- RS Stock No.:
- 756-670
- Mfr. Part No.:
- SFP-25G-LR-S-M-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
SGD276.91
(exc. GST)
SGD301.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD276.91 |
*price indicative
- RS Stock No.:
- 756-670
- Mfr. Part No.:
- SFP-25G-LR-S-M-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | RoHS | |
| Maximum Data Transfer Rate | 25.78Gbps | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 10km | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Network Speed | 25Gbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals RoHS | ||
Maximum Data Transfer Rate 25.78Gbps | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 10km | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Network Speed 25Gbps | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Transceiver, 25 Gbps Network Speed, 10 km Maximum Transfer Distance - SFP-25G-LR-S-M-ST
This Fibre optic transceiver is a single-mode module designed to provide high-speed optical links for telecom and data centre environments. It operates over long-reach single-mode Fibre using an LC connection and supports full-duplex transmission, making it suitable for network uplinks and aggregation where consistent optical performance is required.
Features and Benefits:
• 25Gbps nominal rate enabling high-throughput links
• 25.78Gbps maximum transfer rate for headroom in bursts
• 1310nm Wavelength supports long-distance single-mode transmission
• 10km maximum reach for extended campus and metro spans
• LC connector for ubiquitous optical port compatibility
• RoHS-approved construction reducing hazardous substance content
• 25.78Gbps maximum transfer rate for headroom in bursts
• 1310nm Wavelength supports long-distance single-mode transmission
• 10km maximum reach for extended campus and metro spans
• LC connector for ubiquitous optical port compatibility
• RoHS-approved construction reducing hazardous substance content
Applications
• Suitable for data centre uplink and switch interconnects
• Ideal for metro and campus Fibre backbone links
• Used for high-speed Ethernet aggregation in automation systems
• Can be used for Fibre upgrades in electrical substation communications
• Ideal for metro and campus Fibre backbone links
• Used for high-speed Ethernet aggregation in automation systems
• Can be used for Fibre upgrades in electrical substation communications
What duplex mode does it use and how does that affect link design?
It operates in full-duplex mode, so separate transmit and receive optical paths are required, enabling simultaneous bidirectional data flow without collision domains.
Which Fibre type is required to achieve rated distances?
Single-mode Fibre is required to reach the specified maximum span and maintain signal integrity at 1310nm.
What connector Interface must my equipment support?
Host ports must accept LC-style optical connectors to mate with the modules interface.
Are there environmental restrictions implied by the approvals?
The unit meets RoHS requirements, indicating restricted hazardous substance content, but no further environmental performance specifications are provided.
Related links
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
- StarTech.com Fibre Optic Lc Duplex Female Single Mode Transceiver Module 25000Mbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 10Gbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode Transceiver Module 10Gbps
- StarTech.com LC Single Mode Transceiver Module 40000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps

