StarTech.com LC Multimode Fibre Optic Transceiver Module, Full Duplex, 25Gbps
- RS Stock No.:
- 756-669
- Mfr. Part No.:
- JL484A-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
SGD197.48
(exc. GST)
SGD215.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD197.48 |
*price indicative
- RS Stock No.:
- 756-669
- Mfr. Part No.:
- JL484A-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | RoHS | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 25Gbps | |
| Maximum Data Transfer Rate | 25.78Gbps | |
| Fibre Type | Multimode | |
| Maximum Transfer Distance | 100m | |
| Connection Port | LC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals RoHS | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 25Gbps | ||
Maximum Data Transfer Rate 25.78Gbps | ||
Fibre Type Multimode | ||
Maximum Transfer Distance 100m | ||
Connection Port LC | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Transceiver, 25 Gbps Network Speed, 100m Maximum Transfer Distance - JL484A-ST
This Fibre optic transceiver provides a Compact solution for high-speed network links in industrial and technical environments. It converts electrical signals to optical transmission for short-reach multimode Fibre connections, operating at an 850 nm Wavelength and using an LC interface. The module is intended for full-duplex optical networks requiring elevated data throughput within confined link distances.
Features and Benefits:
• 25 Gbps signalling supports high-bandwidth data flows
• 25.78 Gbps maximum throughput enables headroom for bursts
• 850 nm Wavelength matches multimode short-reach infrastructure
• LC connection offers Compact duplex Fibre interfacing
• Multimode design maintains signal integrity over short distances
• RoHS conformity reduces hazardous substance content
• 25.78 Gbps maximum throughput enables headroom for bursts
• 850 nm Wavelength matches multimode short-reach infrastructure
• LC connection offers Compact duplex Fibre interfacing
• Multimode design maintains signal integrity over short distances
• RoHS conformity reduces hazardous substance content
Applications
• Suitable for short-reach data centre interconnects over multimode Fibre
• Ideal for automation control systems requiring low-latency links
• Used for high-speed instrumentation networks in electronics labs
• Can be used for Fibre-backbone segments in industrial facilities
• Used with switching equipment that accepts SFP28-compatible modules
• Ideal for automation control systems requiring low-latency links
• Used for high-speed instrumentation networks in electronics labs
• Can be used for Fibre-backbone segments in industrial facilities
• Used with switching equipment that accepts SFP28-compatible modules
What distance can I expect for reliable transmission?
The transceiver is designed for up to 100 m over multimode Fibre using the specified Wavelength and connector type.
Does it support simultaneous two-way communication?
Yes, it operates in full-duplex mode, allowing concurrent transmit and receive channels on the duplex LC link.
Which connector type is required on the cabling side?
Duplex LC terminations are required to mate with the modules optical ports for link establishment.
What Fibre type must be used for correct operation?
Multimode Fibre is required to match the 850 nm optical characteristics and achieve the rated distance.
Related links
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Multimode Transceiver Module 10Gbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 1000Mbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 10Gbps
- StarTech.com LC Multimode Transceiver Module 1000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 100Mbps

