TUK Limited White 1 Gang Faceplate ABS Faceplate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD2.91

(exc. GST)

SGD3.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD2.91
10 - 24SGD2.66
25 +SGD2.39

*price indicative

RS Stock No.:
754-184
Mfr. Part No.:
KP-K2
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Faceplate

Number of Gangs

1

Plate Type

Faceplate

Colour

White

Material

ABS

Width

86mm

Mount Type

Surface Mount

Depth

8.5mm

Finish

High Gloss

Screwed/Screwless

Screwed

Height

86mm

Standards/Approvals

UL94V

For Use With

Keystone Modules

Series

KP

COO (Country of Origin):
CN
The TUK Limited Faceplates are designed for one or two keystones and offer an elegant solution for most structured cabling or multimedia installations.

Available in 1 and 2 ports

Suitable for most keystones which can be used with shuttered faceplate adaptors

Both versions fit standard UK 86x86mm back box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy