TUK Limited White 1 Gang Faceplate ABS Faceplate
- RS Stock No.:
- 754-183
- Mfr. Part No.:
- KP-K4
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save SGD2.10
View bulk pricing optionsSubtotal (1 unit)*
SGD2.62
(exc. GST)
SGD2.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD2.62 | - |
| 10 - 24 | SGD2.41 | SGD2.10 |
| 25 + | SGD2.16 | SGD11.50 |
*price indicative
- RS Stock No.:
- 754-183
- Mfr. Part No.:
- KP-K4
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Number of Gangs | 1 | |
| Plate Type | Faceplate | |
| Colour | White | |
| Material | ABS | |
| Width | 86mm | |
| Mount Type | Surface Mount | |
| Depth | 8.5mm | |
| Finish | High Gloss | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | UL94V | |
| Height | 86mm | |
| For Use With | Keystone Modules | |
| Series | KP | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Number of Gangs 1 | ||
Plate Type Faceplate | ||
Colour White | ||
Material ABS | ||
Width 86mm | ||
Mount Type Surface Mount | ||
Depth 8.5mm | ||
Finish High Gloss | ||
Screwed/Screwless Screwed | ||
Standards/Approvals UL94V | ||
Height 86mm | ||
For Use With Keystone Modules | ||
Series KP | ||
- COO (Country of Origin):
- CN
The TUK Limited Faceplates are designed for compatibility with a wide range of voice and data modules commonly used in the UK market. These faceplates are manufactured from flame-retardant and UV-stable ABS, ensuring durability and safety in various environments.
Manufactured from flame-retardant and UV-stable ABS material
Available in black and white with high-gloss finishes
Supplied with fixing screws for easy installation
Related links
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Socket
- TUK Limited White 2 Gang Faceplate ABS Faceplate
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang ABS Faceplate
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited Black 2 Gang Faceplate ABS Faceplate
- TUK Limited White Faceplate ABS Faceplate
