8110S 3M White Polyester, Polypropylene, PUR Face Mask for Gas, Manufacturing, Mining, Oil, Transportation S
- RS Stock No.:
- 712-471
- Mfr. Part No.:
- 8110S
- Manufacturer:
- 3M
Subtotal (1 box of 160 units)*
SGD376.42
(exc. GST)
SGD410.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD376.42 | SGD2.353 |
*price indicative
- RS Stock No.:
- 712-471
- Mfr. Part No.:
- 8110S
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Face Mask | |
| Application | Gas, Manufacturing, Mining, Oil, Transportation | |
| Reusable/Disposable | Disposable | |
| Colour | White | |
| Quantity Per Package | 160Each | |
| Size | S | |
| Material | Polyester, Polypropylene, PUR | |
| Kit Contents | Strap | |
| Standards/Approvals | NIOSH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Face Mask | ||
Application Gas, Manufacturing, Mining, Oil, Transportation | ||
Reusable/Disposable Disposable | ||
Colour White | ||
Quantity Per Package 160Each | ||
Size S | ||
Material Polyester, Polypropylene, PUR | ||
Kit Contents Strap | ||
Standards/Approvals NIOSH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Related links
- P2/KN95 3M Grey Carbon Polyurethane Face Mask for 3D Printing Hazardous Waste Disposal,
- 8210V 3M White Polypropylene Face Mask for Transportation, Welding Standard
- 3M White Hearing Protection Accessory Pad for use with Metal Fabrication Transportation,
- 7000052741 3M White Plastic Fabric Face Mask Nose Clip for Cleaning Mechanical
- 8762313 uvex White Polyester Face Mask for Food and Industrial Applications Medical, Pharmaceutical One
- 310501 Moldex White Polypropylene Polyester EVA Face Mask for Construction M/L
- 320501 Moldex Orange Polypropylene Polyester, EVA Face Mask for Construction M/L
- FS-233V Stara Safety White Cover Fabric Polyethylene, Polyester Disposable Face Mask for