P2/KN95 3M Grey Carbon, Polypropylene, PUR Face Mask for 3D Printing, Cleaning, Hazardous Waste Disposal, Mining,
- RS Stock No.:
- 712-442
- Mfr. Part No.:
- P2/KN95
- Manufacturer:
- 3M
Subtotal (1 box of 250 units)*
SGD352.78
(exc. GST)
SGD384.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD352.78 | SGD1.411 |
*price indicative
- RS Stock No.:
- 712-442
- Mfr. Part No.:
- P2/KN95
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Application | 3D Printing, Cleaning, Hazardous Waste Disposal, Mining, Operations, Welding | |
| Product Type | Face Mask | |
| Reusable/Disposable | Disposable | |
| Colour | Grey | |
| Quantity Per Package | 20Each | |
| Size | One Size | |
| Material | Carbon, Polypropylene, PUR | |
| Kit Contents | Valve | |
| Standards/Approvals | AS/NZS 1716:2012 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Application 3D Printing, Cleaning, Hazardous Waste Disposal, Mining, Operations, Welding | ||
Product Type Face Mask | ||
Reusable/Disposable Disposable | ||
Colour Grey | ||
Quantity Per Package 20Each | ||
Size One Size | ||
Material Carbon, Polypropylene, PUR | ||
Kit Contents Valve | ||
Standards/Approvals AS/NZS 1716:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- 8110S 3M White Polyester Polyurethane Face Mask for Gas Mining Transportation S
- Ecospill Ltd Spill Control Equipment Disposal Bag for Hazardous Waste Disposal
- Ecospill Ltd Spill Control Equipment Disposal Bag & Tie for Hazardous Waste Disposal
- RS PRO Spill Control Disposal Bag Tri-Ex Blend Material for Hazardous Waste Disposal
- 7000052741 3M White Plastic Fabric Face Mask Nose Clip for Cleaning Mechanical
- 8210V 3M White Polypropylene Face Mask for Transportation, Welding Standard
- RS PRO 1L Yellow Snap-On Polypropylene Sharps Disposal Bin
- Disposable Respirators