8210V 3M White Polypropylene Face Mask for Transportation, Welding Standard
- RS Stock No.:
- 712-473
- Mfr. Part No.:
- 8210V
- Manufacturer:
- 3M
Subtotal (1 box of 80 units)*
SGD304.24
(exc. GST)
SGD331.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD304.24 | SGD3.803 |
*price indicative
- RS Stock No.:
- 712-473
- Mfr. Part No.:
- 8210V
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Face Mask | |
| Application | Transportation, Welding | |
| Reusable/Disposable | Disposable | |
| Colour | White | |
| Quantity Per Package | 80per case | |
| Size | Standard | |
| Material | Polypropylene | |
| Cleanroom | Yes | |
| Kit Contents | Valve | |
| Standards/Approvals | NIOSH N95 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Face Mask | ||
Application Transportation, Welding | ||
Reusable/Disposable Disposable | ||
Colour White | ||
Quantity Per Package 80per case | ||
Size Standard | ||
Material Polypropylene | ||
Cleanroom Yes | ||
Kit Contents Valve | ||
Standards/Approvals NIOSH N95 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- 8110S 3M White Polyester Polyurethane Face Mask for Gas Mining Transportation S
- 60.754M Medicom White Polypropylene Face Mask for Medical 590 x 265 x 200 mm
- 60.754L Medicom White Polypropylene Face Mask for Medical 590 x 265 x 200 mm
- 340801 Moldex Yellow, White Polypropylene Face Mask for General Purpose One Size
- 340815 Moldex Yellow, White Polypropylene Face Mask for General Purpose One Size
- 60.720M Medicom White Polypropylene Face Mask for Medical 210 x 90 mm
- 60.720L Medicom White Polypropylene Face Mask for Medical 210 x 90 mm
- 60.712L Medicom White Polypropylene Face Mask for Medical 210 x 90 mm