HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 741-193
- Mfr. Part No.:
- 09455511150
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (40 units, in bags of 40)*
SGD545.23
(exc. GST)
SGD594.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD545.23 | SGD13.631 |
*price indicative
- RS Stock No.:
- 741-193
- Mfr. Part No.:
- 09455511150
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| Magnetic | Yes | |
| LED | No | |
| Minimum Operating Temperature | -25°C | |
| Light Pipes | Yes | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 70°C | |
| Width | 11.75mm | |
| Series | RJ Industrial | |
| Standards/Approvals | UL 1977 DUXR2.E254191 | |
| Length | 15.75mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
Magnetic Yes | ||
LED No | ||
Minimum Operating Temperature -25°C | ||
Light Pipes Yes | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 70°C | ||
Width 11.75mm | ||
Series RJ Industrial | ||
Standards/Approvals UL 1977 DUXR2.E254191 | ||
Length 15.75mm | ||
- COO (Country of Origin):
- CN
The HARTING RJ45 Connector is a compact, angled modular jack designed for reliable Ethernet connectivity. It supports data rates from 10/100 Mbit up to 10 Gbit and is suitable for integration in devices requiring IP65/IP67 protection.
Features & Benefits
Compact design optimises space in device integration
Integrated optical fibres enhance data transmission capabilities
Excellent EMC behaviour ensures stable performance in noisy environments
SMC compatible for seamless integration with existing systems
Versions available for 10/100 Mbit to 10 Gbit Ethernet and PoE applications
Usable for IP65/IP67 device integration with HARTING Push Pull and Han 3 A RJ45
360° shielded design reduces electromagnetic interference
Through hole mount type simplifies installation
Constructed with phosphor bronze contacts for durability
Compliant with multiple standards including RoHS and UL 1977
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
This product is designed for Ethernet applications, not specifically for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
This connector meets various standards including CSA C22.2 and DNV GL, but is not specifically approved for railway use.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
