3M 25.4mm x x 65.837 m Acrylic Adhesive Polyester Tape
- RS Stock No.:
- 712-305
- Mfr. Part No.:
- Tape 40
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD1,320.65
(exc. GST)
SGD1,439.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,320.65 |
*price indicative
- RS Stock No.:
- 712-305
- Mfr. Part No.:
- Tape 40
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Acrylic Adhesive | |
| Length | 65.837m | |
| Width | 25.4mm | |
| Dissipative | Yes | |
| Anti-Static | Yes | |
| Cleanroom | Yes | |
| Colour | Transparent | |
| Complies with EN 61340-5-1 | Yes | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Tape | ||
Backing Material Polyester | ||
Adhesive Material Acrylic Adhesive | ||
Length 65.837m | ||
Width 25.4mm | ||
Dissipative Yes | ||
Anti-Static Yes | ||
Cleanroom Yes | ||
Colour Transparent | ||
Complies with EN 61340-5-1 Yes | ||
Standards/Approvals RoHS 2011/65/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M 12mm x x 66 m Acrylic Polyester Film ESD Tape
- 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
- 3M Transparent Polyester Tape 853 Industrial Tape, 72 yd x 9.52mm
- 3M Green Scotch Fine Line Masking Tape 25.4mm x 54.86 m
- 3M 5413 Amber Polyimide Film Electrical Tape, 25.4mm x 33 m
- 3M Orange Electrical Tape Acrylic Backing, 25.4mm x 32.918 m
- 3M 891 Silver Transfer Tape Acrylic Backing, 25.4mm x 32.918 m
- 3M Tape 24 Scotch Silver Tin Plated Copper Electrical Insulation Tape, 25.4mm x 4.6 m