Schneider Electric NSYM Series Grey Galvanised Steel Front, 450 mm H, 800mm W, 800 mm L, for Use with Compartmentalised

Subtotal (1 unit)*

SGD108.72

(exc. GST)

SGD118.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD108.72

*price indicative

RS Stock No.:
758-502
Mfr. Part No.:
NSYMP9M8
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Panel Kit

Panel Type

Front

Series

NSYM

Width

800mm

Height

450mm

Length

800mm

Material

Galvanised Steel

Colour

Grey

For Use With

Compartmentalised Application

Quantity

1Per Pack

COO (Country of Origin):
FR
The Schneider Electric mounting plate offers robust support for compartmentalised applications with an adjustable design to suit a variety of settings. Its galvanised steel construction ensures durability while meeting essential installation needs.

Dimensions: 450 mm in height and 800 mm in width, designed for 9 modules

Constructed from galvanised steel for strength and longevity

Adjustable depth in increments of 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy