Schneider Electric NSYM Series Grey Galvanised Steel Front, 800 mm H, 800mm W, 800 mm L, for Use with Compartmentalised
- RS Stock No.:
- 758-500
- Mfr. Part No.:
- NSYMP16M8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD212.96
(exc. GST)
SGD232.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD212.96 |
*price indicative
- RS Stock No.:
- 758-500
- Mfr. Part No.:
- NSYMP16M8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Front | |
| Product Type | Panel Kit | |
| Series | NSYM | |
| Width | 800mm | |
| Height | 800mm | |
| Length | 800mm | |
| Material | Galvanised Steel | |
| Colour | Grey | |
| For Use With | Compartmentalised Application | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Front | ||
Product Type Panel Kit | ||
Series NSYM | ||
Width 800mm | ||
Height 800mm | ||
Length 800mm | ||
Material Galvanised Steel | ||
Colour Grey | ||
For Use With Compartmentalised Application | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric mounting plate offers a robust solution for compartmentalised applications, is designed to fit into a variety of enclosures ensuring secure assembly and functionality.
Dimensions of 800x800 mm enable versatile installation options
Constructed from galvanised steel for durability and stability
Adjustment in depth available every 50 mm for customised fit
Related links
- Schneider Electric NSYM Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYMP Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Rear 450mm W for Use with PanelSeT SFM
- Schneider Electric NSYM Series Grey Galvanised Steel Enclosure Accessory, 125 mm x 500 mm x 450 mm
