Schneider Electric NSY Series Zinc Plated Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 600mm

Subtotal (1 unit)*

SGD136.36

(exc. GST)

SGD148.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD136.36

*price indicative

RS Stock No.:
654-536
Mfr. Part No.:
NSYAEFPFS3DW60
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Bracket

Product Type

Enclosure Accessory

Length

47mm

For Use With

Enclosure

Width

600mm

Material

Zinc Plated Steel

Height

7.5mm

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Wall fixing support is designed for multi-purpose use, providing robust support for various heavy loads. Comprising two sturdy brackets, it is engineered to accommodate a substantial maximum load of 400 kg, making it an ideal solution for securely mounting enclosures. This product is compatible with the PanelSeT and PanelSeT S3DC ranges, ensuring seamless integration into your existing setups. Manufactured from zinc-coated steel, the fixing accessory guarantees durability and longevity, catering to a variety of enclosure dimensions. With meticulous attention to load distribution and stability, this wall fixing support is a reliable choice for any demanding application.

Kit includes two brackets for enhanced load support

Maximum load capacity of 400 kg ensures substantial strength

Compatible with both PanelSeT and PanelSeT S3DC ranges

Constructed from durable zinc-coated steel for lasting use

Mounting location allows for installation at both the top and bottom of the enclosure

Designed to accommodate a variety of enclosure dimensions for versatile applications

Permanent permissible load rated at 350 kg for safety assurance

User-friendly installation with screws located inside

Net weight of 2.004 kg makes handling and installation straightforward

Available in both individual and bulk packaging for flexibility in procurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy