Schneider Electric NSY Series Galvanised Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 1m

Subtotal (1 unit)*

SGD325.00

(exc. GST)

SGD354.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD325.00

*price indicative

RS Stock No.:
653-945
Mfr. Part No.:
NSYAEFPFS3DW100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Bracket

Length

47mm

For Use With

Enclosure

Width

1m

Material

Galvanised Steel

Height

7.5mm

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Wall fixing support is designed for heavy loads, providing reliable structural support with a maximum capacity of 400 kg. This kit includes two brackets and is suitable for multi-purpose applications, ensuring versatility in usage. The support is engineered with optimal enclosure dimensions and features a robust zinc-coated steel construction. It is tailored for installations on the rear of the enclosure and is compatible with the PanelSeT and S3DC ranges, making it an essential accessory for maintaining the integrity of heavy-duty setups. Users can trust in its screw fastening system, which is both simple and effective, ensuring lasting stability across various environments.

Constructed from zinc-coated steel for enhanced durability and corrosion resistance

Designed to hold a permanent permissible load of 350 kg, ensuring safety and reliability

Installation is facilitated through a straightforward screwed mechanism, accommodating M8 screw types

Features optimal enclosure dimensions catering to various requirements within a 800 mm to 1400 mm height range

Includes essential components such as fixing screws, 2 lugs, and 2 pre-mounted sealing gaskets for comprehensive installation

Offers top and bottom mounting locations on the rear of the enclosure for versatile positioning

Delivers single package sizes for individual or bulk needs, promoting efficient stock management

Backed by an 18-month warranty, reinforcing confidence in product performance and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy