Schneider Electric NSY Series Polyamide Cap for Use with Enclosure
- RS Stock No.:
- 654-383
- Mfr. Part No.:
- NSYCSPR
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
SGD73.86
(exc. GST)
SGD80.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD73.86 | SGD1.477 |
*price indicative
- RS Stock No.:
- 654-383
- Mfr. Part No.:
- NSYCSPR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cap | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Material | Polyamide | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cap | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Material Polyamide | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Trim cap is designed for clean finishing and protection of vertical upright cut-outs in PanelSeT SFN and Spacial SF enclosures. Made from black polyamide 6, it offers a secure fit and enhances the enclosures appearance while preventing dust and debris ingress. Its simple installation makes it ideal for maintenance and assembly environments.
Durable construction
Smooth finish enhances enclosure aesthetics
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Polyamide 6 Door Stay/Retainer for Use with PanelSeT S3D
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure x 1.2 m
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- Schneider Electric NSY Series Polyamide Lock Kit for Use with Thalassa Thalassa PLM
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure
- Schneider Electric NSY Series Handle for Use with Enclosure
- Schneider Electric NSY Series Steel Hinge for Use with Enclosure
- Schneider Electric NSY Series Panel for Use with Enclosure
