Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure x 1.2 m
- RS Stock No.:
- 654-263
- Mfr. Part No.:
- NSYAEDL405K33
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD661.69
(exc. GST)
SGD721.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD661.69 |
*price indicative
- RS Stock No.:
- 654-263
- Mfr. Part No.:
- NSYAEDL405K33
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Locking System | |
| Product Type | Enclosure Accessory | |
| Length | 1.2m | |
| For Use With | Enclosure | |
| Material | Polyamide | |
| Colour | White | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Locking System | ||
Product Type Enclosure Accessory | ||
Length 1.2m | ||
For Use With Enclosure | ||
Material Polyamide | ||
Colour White | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Locking system for enclosure Panel Set S3D 6G features a three point closure with universal four hundred five E configuration designed for secure and reliable enclosure access.
Mounting support is enclosure door
Quantity per set of 1
Material is PA (polyamide)
Related links
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure x 1.2 m
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.2 m x 65mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1.4 m x 1.2 m x 1.2m
- Schneider Electric NSY Series Sheet Steel Cover for Use with SD Control Desk With Console 536 mm x 1.2 m x 1.2m
- Schneider Electric NSY Series Polyamide 6 Cap for Use with Enclosure
