Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm

Subtotal (1 unit)*

SGD334.67

(exc. GST)

SGD364.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD334.67

*price indicative

RS Stock No.:
626-546
Mfr. Part No.:
8MF1040-2UB32-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Plate

Product Type

Enclosure Accessory

Length

1m

For Use With

SIVACON 8MF1

Width

400mm

Material

Zinc Plated Steel

Height

400mm

IP Rating

IPXX

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base ensures reliable performance while maintaining a sleek and professional appearance. Crafted from durable steel and finished with a zinc plating, this product designed to withstand the test of time while providing essential protection against environmental factors. With its generous dimensions, it offers ample space for optimal functionality in various setups. Ideal for those seeking dependable and efficient solutions, this product stands out for its combination of practical design and technical excellence.

Robust steel material ensures lasting durability

IPXX protection class enhances reliability in various environments

Zinc plating provides excellent resistance to corrosion

Designed with cable entry for efficient installation

Generous dimensions optimise space utilisation

Lightweight at 5,000 grams for easier handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy