Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm

Subtotal (1 unit)*

SGD222.29

(exc. GST)

SGD242.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD222.29

*price indicative

RS Stock No.:
626-909
Mfr. Part No.:
8MF1040-2UB22-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Base Plate

Length

1m

For Use With

SIVACON 8MF1

Width

400mm

Material

Zinc Plated Steel

Height

1m

IP Rating

IP30

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base combines robust functionality with sleek aesthetics, making it a versatile component for various applications. Crafted with high-quality steel and a zinc-plated surface, it is not only durable but also resistant to corrosion, ensuring longevity in demanding environments. With a compact width of 400 mm and a depth of 1000 mm, it is optimised for efficient use of space, whilst still delivering excellent performance. The IP30 protection class guarantees suitable safety against dust ingress, serving as an ideal choice for industrial settings. Positioned for easy maintenance, this product stands as a reliable ally in any electrical installation.

Closed design enhances safety and aesthetics

Robust steel construction ensures durability under tough conditions

Zinc-plated surface provides resistance against corrosion

Compact dimensions facilitate space-saving installations

IP30 protection class offers reliability against dust ingress

Lightweight at 5,000 g simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy