Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- RS Stock No.:
- 626-802
- Mfr. Part No.:
- 8MF1048-2UB32-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD291.30
(exc. GST)
SGD317.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD291.30 |
*price indicative
- RS Stock No.:
- 626-802
- Mfr. Part No.:
- 8MF1048-2UB32-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 400mm | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 400mm | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base is a versatile product designed to meet the rigorous demands of modern industrial environments. With a keen focus on functionality and durability, this unit is tailored for seamless integration into various applications. The thoughtful design incorporates a robust steel construction, ensuring long-lasting performance and resilience in challenging conditions. Its IPXX protection class offers a reliable safeguard against dust and moisture, making it suitable for diverse settings. Furthermore, the inclusion of cable entry enhances practicality, catering to the needs of installation efficiency. Whether you're optimising your workspace or enhancing safety, this product embodies a blend of innovation and reliability, ensuring it stands out in any installation.
The product is equipped with a cable entry feature for enhanced installation convenience
Its robust steel material provides outstanding durability and strength
With an IPXX protection level, this product is safeguarded against environmental factors
The thoughtful mechanical design optimises space utilization in various setups
This model features a zinc-plated surface for corrosion resistance and longevity
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
