Schneider Electric Unica System+ Series Aluminium Pole Mount Bracket for Use with Unica System 1.9 m x 1.9 m x 60mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
429-360
Mfr. Part No.:
INS45005
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Pole Mount Bracket

Length

1.9m

For Use With

Unica System

Width

60mm

Material

Aluminium

Height

1.9m

Colour

Anthracite

Series

Unica System+

Standards/Approvals

REACH, EU RoHS

Hazardous Area Certification

No

COO (Country of Origin):
TR
The Schneider Electric Anthracite coloured aluminium column allows for quick cable storage. 1900 mm high and round in section, it is made up of 2 compartments with a capacity of 670 mm² each. This column is compatible with other accessories such as feet, end caps, etc.

RoHS compliant

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy