Schneider Electric Unica System+ Series Aluminium Pole Clamp for Use with Unica 1 m x 1 m x 60mm
- RS Stock No.:
- 347-052
- Mfr. Part No.:
- INS45003
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 347-052
- Mfr. Part No.:
- INS45003
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Pole Clamp | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| For Use With | Unica | |
| Width | 60mm | |
| Material | Aluminium | |
| Height | 1m | |
| Colour | White | |
| Series | Unica System+ | |
| Standards/Approvals | REACH, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Pole Clamp | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
For Use With Unica | ||
Width 60mm | ||
Material Aluminium | ||
Height 1m | ||
Colour White | ||
Series Unica System+ | ||
Standards/Approvals REACH, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TR
The Schneider Electric Free standing post available in one sided or two sided configurations, is a versatile basic element for modular device compatibility. Made from powder coated aluminium in white, it features a sturdy base mounting for stability, ensuring durability and efficient cable management in modern installations.
RoHS compliant
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Unica System+ Series Aluminium Pole Mount Bracket for Use with Unica System 1 m x 1 m x 60mm
- Schneider Electric Unica System+ Series Aluminium Pole Clamp for Use with Unica 2.2 m x 60mm
- Schneider Electric Unica System+ Series Aluminium Pole Clamp for Use with Unica 1.9 m x 1.9 m x 60mm
- Schneider Electric Unica System+ Series Aluminium Pole Mount Bracket for Use with Unica System 1.9 m x 1.9 m x 60mm
- Schneider Electric Unica System+ Series Aluminium Pole Clamp for Use with Unica 650 mm x 650 mm x 60mm
- Schneider Electric Unica System+ Series Aluminium Pole Mount Bracket for Use with Unica System 650 mm x 650 mm x 60mm
- Schneider Electric Unica System+ Series ABS Coupling Kit for Use with Unica 196 mm x 27 mm x 81mm
- Schneider Electric Unica System+ Series ABS End Stop for Use with Unica 65 mm x 66 mm x 55mm
