Eaton xEnergy Main Series Metal Bracket 30 mm x 210 mm x 45mm
- RS Stock No.:
- 258-112
- Mfr. Part No.:
- 283921 XMBD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD86.59
(exc. GST)
SGD94.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD86.59 |
*price indicative
- RS Stock No.:
- 258-112
- Mfr. Part No.:
- 283921 XMBD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| Length | 210mm | |
| Width | 45mm | |
| Material | Metal | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
Length 210mm | ||
Width 45mm | ||
Material Metal | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton bracket for remote operation and plug-in capabilities enhances the functionality of the Eaton xEnergy Main LV switchgear. Built with precision engineering, this product caters specifically to the high demands of contemporary electrical installations, ensuring robust performance and safety. Suitable for both commercial and industrial applications, it offers a seamless integration into various switchgear setups while maintaining compliance with RoHS standards. Designed from durable stainless steel, it not only provides exceptional strength but also showcases a sleek, modern aesthetic. The thoughtful design accommodates installation needs while maximising usability and efficiency, making it an indispensable component for any professional needing reliable and innovative electrical solutions.
Crafted from high-quality stainless steel for enhanced durability
Complies fully with RoHS standards for environmentally conscious construction
Designed to optimise installation in various switchgear configurations
Facilitates both remote operation and plug-in usage conveniently
Lightweight construction ensuring ease of handling and installation
Confirmable suitability for enclosure builds, supporting flexible applications
Modern aesthetic that complements contemporary electrical installations
Related links
- Eaton xEnergy Main Series Metal Bracket 10.7 mm x 35.3 mm x 22.3mm
- Eaton xEnergy Main Series Steel Crossbar 30 mm x 320 mm x 45mm
- Eaton xEnergy Main Series Steel Crossbar 30 mm x 700 mm x 45mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 910 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 855 mm x 350mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
