Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 25 mm x 600 mm x 200mm

Subtotal (1 unit)*

SGD112.11

(exc. GST)

SGD122.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD112.11

*price indicative

RS Stock No.:
256-811
Mfr. Part No.:
292502 XME0606CS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

600mm

For Use With

LV Switchgear

Width

200mm

Material

Steel

Height

25mm

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton LV switchgear offers a practical solution for low-voltage power distribution needs. Designed with functionality in mind, it features a robust and empty section cover, ideal for custom installations. The aesthetically pleasing grey powder-coated finish not only enhances its appearance but also provides durability against environmental factors.

Lightweight design enhances ease of transport and installation

Grey powder coating provides a stylish and protective finish

Ideal for various enclosure heights and widths

Offers an empty section for tailored configurations and modifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy