Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci, TG44, TG43, Accessory consideration

Subtotal (1 unit)*

SGD85.64

(exc. GST)

SGD93.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD85.64

*price indicative

RS Stock No.:
253-258
Mfr. Part No.:
194562 KSK-3N-CI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Connection Terminal

Product Type

Enclosure Accessory

Length

30mm

For Use With

xEnergy Safety Ci, TG44, TG43, Accessory consideration

Width

400mm

Height

30mm

Colour

Blue

IP Rating

IP2X

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Eaton KSK combination plug-in terminal, designed for seamless mounting on Ci support, offers a reliable solution for neutral conductors in various electrical applications. Engineered with a degree of protection rated at IP2X, it ensures durability and safety in operational environments. The product features three screw connections that accommodate a range of cable sizes, making it versatile for different installation needs. With an emphasis on safety and efficiency, this accessory is an ideal addition for enhancing existing xEnergy Safety Ci systems, providing peace of mind in performance and compliance. Its compact dimensions allow for precise fitting within enclosures, ensuring that space constraints are effectively managed while maintaining high functionality. The striking blue colour not only adds a professional touch but also aids in easy identification during installation and maintenance, thus facilitating a more streamlined operational workflow.

Designed for seamless integration with Ci support systems

Offers robust protection against environmental factors

Accommodates various cable sizes for greater flexibility

Provides ease of installation with handy screw connections

Enhances safety standards in electrical configurations

Compact size maximises space efficiency in enclosures

Striking blue colour for quick visual identification

Complies with RoHS for environmentally friendly operations

Suitable for multiple enclosure heights and widths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy