Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci, Accessory consideration, TG23 30 mm x
- RS Stock No.:
- 251-487
- Mfr. Part No.:
- 194560 KSK-1N-CI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD45.21
(exc. GST)
SGD49.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD45.21 |
*price indicative
- RS Stock No.:
- 251-487
- Mfr. Part No.:
- 194560 KSK-1N-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 30mm | |
| For Use With | xEnergy Safety Ci, Accessory consideration, TG23 | |
| Width | 200mm | |
| Height | 30mm | |
| Colour | Blue | |
| IP Rating | IP2X | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 30mm | ||
For Use With xEnergy Safety Ci, Accessory consideration, TG23 | ||
Width 200mm | ||
Height 30mm | ||
Colour Blue | ||
IP Rating IP2X | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton KSK combination plug-in terminal is an innovative solution designed for seamless integration within the xEnergy Safety Ci series. Mountable on a Ci support, it optimally serves as a neutral conductor connection, ensuring both reliability and efficiency in various electrical applications. Its compact design facilitates easy installation while adhering to essential safety standards, including RoHS compliance. The terminal's robust build, featuring a degree of protection rated IP2X, reflects its capability to withstand conditions often encountered in industrial environments. Designed for versatility, it accommodates multiple conductor sizes, making it suitable for a broad range of installation scenarios. This versatility, coupled with its high-quality construction, positions it as an essential component in any electrical cabinet configuration.
Designed for use with xEnergy Safety Ci systems
Compact dimensions enhance installation flexibility
Accommodates a range of conductor sizes for diverse applications
Manufactured with a robust material for lasting performance
Features a blue colour finish for easy identification
IP2X rated for effective protection against solid foreign objects
Lightweight design simplifies overall handling during installation
Compatible with mounting rail systems to facilitate secure fittings
Includes various technical data resources for enhanced usability
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG43, TG44
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG43, Accessory consideration
- Eaton KSK Series Connection Terminal for Use with TG23 xEnergy Safety Ci 30 mm x 30 mm x 200mm
- Eaton xEnergy Safety Ci Series Plastic Terminal Support for Use with xEnergy Safety Ci, Accessory consideration 30 mm x
- Eaton xEnergy Safety Ci Series Accessory for Busbar Enclosure for Use with CI Insulated Enclosure
- Eaton xEnergy Safety Ci Series Metal Lifting Eyes Kit for Use with Accessory floor
- Eaton xEnergy Safety Ci Series Accessory for Busbar Enclosure for Use with Busbar
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 25 mm x 19mm
