Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci, Accessory consideration, TG43, TG44

Subtotal (1 unit)*

SGD85.64

(exc. GST)

SGD93.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD85.64

*price indicative

RS Stock No.:
252-502
Mfr. Part No.:
194561 KSK-3PE-CI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Connection Terminal

Length

30mm

For Use With

xEnergy Safety Ci, Accessory consideration, TG43, TG44

Width

400mm

Height

30mm

Colour

Green

IP Rating

IP2X

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Eaton KSK combination plug-in terminal is expertly designed to enhance electrical safety and efficiency within the xEnergy Safety Ci series. Mounted on a robust Ci support, it serves as a protective earth connection, ensuring reliable performance in various applications. With its solid construction and intelligent design, this terminal accommodates different conductor sizes, making it versatile and easy to integrate into existing systems. The thoughtful design prioritises user safety, featuring a degree of protection rated at IP2X, which safeguards against accidental contact. Whether enhancing an existing setup or contributing to new installations, this terminal is engineered to meet the high standards expected from innovative electrical solutions.

Robust mounting capability ensures stability and reliability

Compatible with a wide range of conductor sizes for flexible installation

Designed with user safety in mind, featuring IP2X protection

Constructed with durable materials to withstand environmental stresses

Lightweight design allows for easy handling and installation

Ideal for diverse applications within the xEnergy Safety Ci range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy