Idec HW Series Emergency Stop Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP20
- RS Stock No.:
- 898-342
- Mfr. Part No.:
- HW1B-V3F02-R
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD39.69
(exc. GST)
SGD43.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD39.69 |
*price indicative
- RS Stock No.:
- 898-342
- Mfr. Part No.:
- HW1B-V3F02-R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Housing Material | Polyamide | |
| Push Button Actuation | Emergency Stop | |
| Series | HW | |
| Illuminated | No | |
| IP Rating | IP20 | |
| Colour | Red | |
| Terminal Type | Screw | |
| Contact Current | 10A | |
| Head Style | Mushroom | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA | |
| Head Diameter | 29mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Housing Material Polyamide | ||
Push Button Actuation Emergency Stop | ||
Series HW | ||
Illuminated No | ||
IP Rating IP20 | ||
Colour Red | ||
Terminal Type Screw | ||
Contact Current 10A | ||
Head Style Mushroom | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA | ||
Head Diameter 29mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- JP
The Idec illuminated pushbutton switch integrates Advanced LED technology for optimal visibility and a user-friendly interface, ensuring reliable operation in various industrial applications while adhering to ISO safety colour standards.
Complies with ISO 3864-4 safety colour standards for enhanced visibility
Designed with finger-safe Terminal blocks to ensure user safety during installation
Supports a wide range of operating voltages for versatile application
Features a robust construction aimed at resisting water and oil ingress
Related links
- Idec HW Series Emergency Stop Emergency Stop Push Button 22 mm Cutout IP20
- Idec HW Series Twist Release Emergency Stop Push Button 1 NO/1 NC, IP65
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Emergency Stop Push Button Head
- Idec HW Series Emergency Stop Push Button Head
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 2 NC
