Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC
- RS Stock No.:
- 898-241
- Mfr. Part No.:
- XW1E-LV402Q4M-R
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD68.23
(exc. GST)
SGD74.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD68.23 |
*price indicative
- RS Stock No.:
- 898-241
- Mfr. Part No.:
- XW1E-LV402Q4M-R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Housing Material | Polyamide | |
| Push Button Actuation | Emergency Stop | |
| Illuminated | Yes | |
| Series | XW | |
| Colour | Red | |
| Terminal Type | Screw | |
| Head Style | Mushroom | |
| Contact DC Voltage | 24V dc | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Head Diameter | 40mm | |
| Push Button Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Housing Material Polyamide | ||
Push Button Actuation Emergency Stop | ||
Illuminated Yes | ||
Series XW | ||
Colour Red | ||
Terminal Type Screw | ||
Head Style Mushroom | ||
Contact DC Voltage 24V dc | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Head Diameter 40mm | ||
Push Button Material Polyamide | ||
- COO (Country of Origin):
- JP
The Idec emergency stop switch Ideal for applications where space is at a premium, ensuring a Compact installation profile of only 27.9 mm behind the panel.
Compatible with multiple operator sizes, permitting flexibility in design
Gold plated silver contacts enhance operational reliability and minimise maintenance
Incorporates a safety lock mechanism, complying with IEC 60947-5-5 standards
Direct opening action provides improved safety during operation
Related links
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 1 NO/3 NC
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 1 NO/2 NC
- Idec 22mm XW E-Stops Series Emergency Stop Illuminated Emergency Stop Push Button 22.3 mm Cutout
- Idec XW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP20
- Idec XW Series Pull to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW Series Twist Release Emergency Stop Push Button 4 NC, IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
