Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/3 NC
- RS Stock No.:
- 898-242
- Mfr. Part No.:
- XW1E-LV413Q4M-R
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD78.03
(exc. GST)
SGD85.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD78.03 |
*price indicative
- RS Stock No.:
- 898-242
- Mfr. Part No.:
- XW1E-LV413Q4M-R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/3 NC | |
| Push Button Actuation | Emergency Stop | |
| Housing Material | Polyamide | |
| Illuminated | Yes | |
| Series | XW | |
| Colour | Red | |
| Terminal Type | Screw | |
| Contact DC Voltage | 24V dc | |
| Head Style | Mushroom | |
| Contact AC Voltage | 24V ac | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Head Diameter | 40mm | |
| Push Button Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/3 NC | ||
Push Button Actuation Emergency Stop | ||
Housing Material Polyamide | ||
Illuminated Yes | ||
Series XW | ||
Colour Red | ||
Terminal Type Screw | ||
Contact DC Voltage 24V dc | ||
Head Style Mushroom | ||
Contact AC Voltage 24V ac | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Head Diameter 40mm | ||
Push Button Material Polyamide | ||
- COO (Country of Origin):
- JP
The Idec Compact emergency stop solution offers reliable performance with a push lock and pull/turn reset mechanism. Its design ensures safety while requiring minimal installation space for seamless integration into various applications.
Compact size of only 27.9mm deep behind the panel saves valuable installation space
Direct opening action mechanism adheres to IEC safety standards, promoting user safety
Available in vibrant red colours to ensure high visibility during operation
The mechanical indicator on the operator improves maintenance efficiency by showing contact status
Related links
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 2 NC
- Idec XW Series Emergency Stop Illuminated Emergency Stop Push Button 22 mm Cutout, 1 NO/2 NC
- Idec 22mm XW E-Stops Series Emergency Stop Illuminated Emergency Stop Push Button 22.3 mm Cutout
- Idec XW Series Pull to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP20
- Idec XW Series Twist Release Emergency Stop Push Button 4 NC, IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
