ABB 1SF Series Emergency Stop Switch, IP20, IP66, IP67, IP69K

This image is representative of the product range

Subtotal (1 unit)*

SGD66.85

(exc. GST)

SGD72.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD66.85

*price indicative

RS Stock No.:
721-209
Mfr. Part No.:
1SFA619502R1041
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Emergency Stop Switch

Series

1SF

Illuminated

No

IP Rating

IP20, IP66, IP67, IP69K

Colour

Red

Terminal Type

Screw

Head Style

Mushroom

Number of Auxiliary Contacts

1

Depth

103mm

Standards/Approvals

UL

Head Diameter

30mm

Length

30mm

Width

30mm

COO (Country of Origin):
CN
The ABB Emergency Stop is engineered for reliable performance in challenging environments. Comprising a Compact design, this emergency stop is equipped with a 30mm mushroom actuator and maintained function with key release capability, serving as an essential safety device in various industrial applications. With its high dust and water resistance, it ensures dependable operation even in harsh conditions. It offers a significant reduction in installation time and costs, making it the Ideal solution for efficient emergency control in machinery and other safety-critical setups.

Compact design enhances space efficiency in installations

Mushroom actuator provides easy accessibility for immediate action

Key release function ensures controlled reset after activation

High level of dust and water resistance guarantees longevity

Supports a wide voltage range from 24V to 300V for versatility

Achieves 50000 mechanical cycles for impressive durability

Multiple enclosure types ensure adaptability to various environments

Screw clamp connection type simplifies wiring process

IP66/IP67/IP69K ratings ensure protection against harsh conditions

Compliant with global standards for safety and environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy