DeWALT DCS310D2 2.0 Ah DCS310D2-GB 12 V Brushed Reciprocating Saw Blade
- RS Stock No.:
- 868-974
- Mfr. Part No.:
- DCS310D2-GB
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD297.60
(exc. GST)
SGD324.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD297.60 |
*price indicative
- RS Stock No.:
- 868-974
- Mfr. Part No.:
- DCS310D2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Motor Type | Brushed | |
| Power Rating | 12V | |
| Number of Batteries | 2 | |
| Weight | 1.4kg | |
| Series | DCS310D2 | |
| Battery Voltage | 12V | |
| Battery Capacity | 2.0Ah | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Motor Type Brushed | ||
Power Rating 12V | ||
Number of Batteries 2 | ||
Weight 1.4kg | ||
Series DCS310D2 | ||
Battery Voltage 12V | ||
Battery Capacity 2.0Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCF601D2-GB DCF601D2-GB 12 V Cordless Screwdriver Type G - British 3-Pin
- DeWALT DCK211D2T-B1 - Cordless Impact Driver 12 V with 2 Batteries, 2.0 Ah
- DeWALT DCF805D2A-B1 - Cordless Impact Driver 12 V with 2 Batteries, 2.0 Ah
- DeWALT DCS312 2 Ah DCS312N-XJ 1.4 kW
- DeWALT XR FLEXVOLT 9 Ah DCS389X2-GB 1.82 kW
- DeWALT DCB127-B1 2.0 Ah 10.8V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
- DeWALT DCB183-B1 2.0 Ah 18V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
- DeWALT 1/2 in 20V, 2.0 Ah Cordless Cordless Impact Wrench
