TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female, Surface, 140-Contacts, 600 μm Pitch, 2 Row,

Subtotal (1 reel of 500 units)*

SGD5,653.02

(exc. GST)

SGD6,161.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD5,653.02SGD11.306

*price indicative

RS Stock No.:
787-853
Mfr. Part No.:
2327672-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Right Angle

Current

1.1A

Number of Contacts

140

Number of Rows

2

Pitch

600μm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Keying Way

Yes

Card Thickness

1.57mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Voltage

29V dc

Standards/Approvals

UL 94V-0

Housing Material

Liquid Crystal Polymer

Series

10018783-10101TLF

Card Type

Dual Edge

COO (Country of Origin):
CN
The TE Connectivity Connector boasts a robust design for PCB edge card applications, specifically facilitating connections with internal I/O interfaces. Its right-angle orientation makes it Ideal for densely packed spaces, ensuring effective signal transmission.

Connector mates with PCB edge card for versatile applications

Integrates seamlessly into designs with right-angle PCB mount orientation

Features 56 positions to support complex circuits

Manufactured to meet EDSFF and Gen-Z industry standards

Displays excellent temperature reliability with a range of -55 to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy