TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female, Cable, 3-Contacts, 2.5 mm Pitch, 1 Row, IDC

Subtotal (1 tray of 896 units)*

SGD326.05

(exc. GST)

SGD355.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +SGD326.05SGD0.364

*price indicative

RS Stock No.:
787-415
Mfr. Part No.:
2-284931-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Right Angle

Number of Contacts

3

Current

2A

Number of Rows

1

Pitch

2.5mm

Connector Gender

Female

Mount Type

Cable

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

IDC

Minimum Operating Temperature

-40°C

Card Thickness

1.5mm

Keying Way

Yes

Contact Gender

Female

Voltage

250V ac

Maximum Operating Temperature

110°C

Standards/Approvals

UL 94V-0

Housing Material

Polyamide

Series

10018783-10101TLF

Card Type

PCB Edge Card

COO (Country of Origin):
CN
The TE Connectivity Connector is a High performance Duoplug standard female component designed for reliable wire to board connections, optimally serving in various electronic applications.

Compatible with discrete wire types, ensuring versatile connectivity

Utilises insulation displacement (IDC) termination for quick installation

Sustainable design compliant with EU RoHS, ELV, and China RoHS regulations

Compact dimensions with a 2.5 mm pitch for space-efficient PCB layouts

Able to support up to 2 A current rating, suitable for diverse signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy