TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female, Through Hole, 9-Contacts, 2.5 mm Pitch, 1

Subtotal (1 tray of 400 units)*

SGD414.09

(exc. GST)

SGD451.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +SGD414.09SGD1.035

*price indicative

RS Stock No.:
787-325
Mfr. Part No.:
2306286-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Right Angle

Product Type

Edge Connector

Number of Contacts

9

Current

2A

Number of Rows

1

Connector Gender

Female

Pitch

2.5mm

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

IDC

Card Thickness

1.57mm

Keying Way

Yes

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

110°C

Voltage

250V ac

Housing Material

Thermoplastic

Standards/Approvals

UL 94V-0

Series

10018783-10101TLF

Card Type

PCB Edge Card

COO (Country of Origin):
CZ
The TE Connectivity Connector system offers a reliable wire to board solution with 9 positions and a 2.5 mm centreline, designed for insulation displacement termination to ensure secure connections in electronic applications.

Compatible with edge mount orientation for versatile PCB integration

Operates effectively across -40 to 110 °C operating temperature range

Electrical characteristics support operating voltages up to 250 VAC

Glow wire rating meets industry standards for safety and compliance

Contact current rating is optimised for a maximum load of 2 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy