PROGUARD PC10H Ear Defender for Helmets, 33 dB, Orange
- RS Stock No.:
- 793-519
- Mfr. Part No.:
- PC10H
- Manufacturer:
- PROGUARD
Subtotal (1 pair)*
SGD17.68
(exc. GST)
SGD19.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD17.68 |
*price indicative
- RS Stock No.:
- 793-519
- Mfr. Part No.:
- PC10H
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Product Type | Ear Defender | |
| Attachment Type | Helmet | |
| Series | PC10H | |
| Single Number Rating SNR | 33dB | |
| Cup Colour | Orange | |
| Weight | 200g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Product Type Ear Defender | ||
Attachment Type Helmet | ||
Series PC10H | ||
Single Number Rating SNR 33dB | ||
Cup Colour Orange | ||
Weight 200g | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD PC05FEM Ear Defender for Helmets Orange
- PROGUARD PC10SE Ear Defender for Helmets Orange
- Skytec 3017 FREE Ear Defender for Helmets Orange, Black
- PROGUARD PC06SE Ear Defender for Helmets Black
- PROGUARD PC09SE Ear Defender for Helmets Yellow
- PROGUARD PC09H Ear Defender for Helmets Yellow
- 3M 7100095550 Listen Only Ear Defender for Helmets Orange
- Portwest PW76 Ear Defender for Helmets Grey, Yellow
