PROGUARD PC05FEM Ear Defender for Helmets, 28 dB, Orange
- RS Stock No.:
- 793-610
- Mfr. Part No.:
- PC05FEM
- Manufacturer:
- PROGUARD
Subtotal (1 pair)*
SGD13.54
(exc. GST)
SGD14.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD13.54 |
*price indicative
- RS Stock No.:
- 793-610
- Mfr. Part No.:
- PC05FEM
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Attachment Type | Helmet | |
| Product Type | Ear Defender | |
| Series | PC05FEM | |
| Single Number Rating SNR | 28dB | |
| Cup Colour | Orange | |
| Weight | 250g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Attachment Type Helmet | ||
Product Type Ear Defender | ||
Series PC05FEM | ||
Single Number Rating SNR 28dB | ||
Cup Colour Orange | ||
Weight 250g | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD PC10H Ear Defender for Helmets Orange
- NITRAS SAFETY 9254 Ear Defender for Helmets Black, Yellow
- PROGUARD PC10SE Ear Defender for Helmets Orange
- PROGUARD PC06SE Ear Defender for Helmets Black
- PROGUARD PC09H Ear Defender for Helmets Yellow
- PROGUARD PC09SE Ear Defender for Helmets Yellow
- Skytec 3017 FREE Ear Defender for Helmets Orange, Black
- Delta Plus SUZUKA 2 Ear Defender for Helmets Yellow
