3M H31 Listen Only Ear Defender with Headband, 30 dB, Orange
- RS Stock No.:
- 338-353
- Mfr. Part No.:
- 7000107754
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD47.58
(exc. GST)
SGD51.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD47.58 |
*price indicative
- RS Stock No.:
- 338-353
- Mfr. Part No.:
- 7000107754
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Attachment Type | Headband | |
| Product Type | Ear Defender | |
| Series | H31 | |
| Single Number Rating SNR | 30dB | |
| Cup Colour | Orange | |
| Communication Type | Listen Only | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Attachment Type Headband | ||
Product Type Ear Defender | ||
Series H31 | ||
Single Number Rating SNR 30dB | ||
Cup Colour Orange | ||
Communication Type Listen Only | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M H31 Series Ear Defender, 30 SNR, Wireless Connection Type - 7000107754
This ear defender is designed for effective noise reduction in various industrial settings. Offering a Single Number Rating (SNR) of 30 and compliant with EN 352 standards, it is an Ideal solution for users in automation, electronics, and mechanical industries. The helmet-mounted model ensures seamless integration with safety helmets, guaranteeing reliable hearing protection across multiple applications.
Features & Benefits
• Stylish and low-profile design enhances user comfort
• Bevelled cup design improves compatibility with safety helmets
• Soft foam cushions reduce pressure and enhance wearability
• Directly attaches to multiple industrial helmets without adaptors
• Replaceable cushions extend product lifespan and hygiene
• Integrated Active noise protection effectively reduces hazardous noise
• Bevelled cup design improves compatibility with safety helmets
• Soft foam cushions reduce pressure and enhance wearability
• Directly attaches to multiple industrial helmets without adaptors
• Replaceable cushions extend product lifespan and hygiene
• Integrated Active noise protection effectively reduces hazardous noise
Applications
• Used for noise protection in the forestry industry
• Suited for engineering and construction environments
• Ideal for foundry and metal processing
• Effective in woodworking and textile manufacturing sectors
• Used for chemical, pharmaceutical, and cement manufacturing
• Suited for engineering and construction environments
• Ideal for foundry and metal processing
• Effective in woodworking and textile manufacturing sectors
• Used for chemical, pharmaceutical, and cement manufacturing
How does this model ensure comfort during prolonged use?
The unique low-profile headband design maintains constant pressure while soft foam cushions help minimise discomfort around the ears, allowing for extended wear without irritation.
What types of helmets is this compatible with?
The helmet-mounted version fits directly to a wide range of industrial safety helmets, providing secure attachment without requiring additional adaptors, ensuring flexibility for various workplace needs.
Can the ear defender be adjusted for better fit?
While individual fitting may vary, users are encouraged to perform personal fit testing to enhance noise protection effectiveness according to their specific requirements and work environment.
Related links
- 3M 7100095550 Listen Only Ear Defender with Headband Orange
- 3M SportTac Listen Only Ear Defender with Headband Orange
- 3M H505B Listen Only Ear Defender with Headband Black
- 3M PELTOR Listen Only Ear Defender with Headband Green
- 3M PELTOR Listen Only Ear Defender with Headband Green
- 3M PELTOR Listen Only Ear Defender with Headband Yellow
- 3M PELTOR Listen Only Ear Defender with Headband Green
- 3M PELTOR Listen Only Ear Defender with Headband Black
