Tesa Conformable Uncoated Cloth Tape, 50 m x 15mm, Black
- RS Stock No.:
- 777-880
- Mfr. Part No.:
- 04541-00010-00
- Manufacturer:
- Tesa
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-880
- Mfr. Part No.:
- 04541-00010-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Conformable Uncoated Cloth Tape | |
| Colour | Black | |
| Tape Type | Cloth Tape | |
| Width | 15mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 270μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.6N/cm | |
| Elongation at Break | 16% | |
| Tensile Strength | 90N/cm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | FMVSS 302: SE/NBR | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Conformable Uncoated Cloth Tape | ||
Colour Black | ||
Tape Type Cloth Tape | ||
Width 15mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 270μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.6N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 90N/cm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals FMVSS 302: SE/NBR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Cloth Tape is a professional-grade uncoated textile solution engineered for high-strength industrial applications and manual tasks. Utilising a 145 mesh rayon fabric backing it provides exceptional tensile strength and flexibility for wrapping irregular objects.
130°C short-term temperature resistance
90 N/cm tensile strength for heavy-duty use
Effectively sticks to rough or oily surfaces
270 μm thickness for superior tear resistance
Related links
- Tesa Conformable Uncoated Cloth Tape Black
- Tesa Conformable Uncoated Cloth Tape Black
- Tesa Conformable Uncoated Cloth Tape 04541-00100-00 Cloth Tape Black, Black Finish
- Tesa Conformable Uncoated Cloth Tape 04541-00101-00 Cloth Tape Black, Black Finish
- Tesa 4541 4541 Conformable Uncoated Cloth Tape Black, Matt Finish
- Tesa 4688 Tesa 4688 Cloth Tape Black, PE Coated Finish
- Advance Tapes AT160 AT160 Cloth Tape Black, Matt Finish
- Tesa 4651 4651 Cloth Tape Black, Acrylic Coated Finish
