Tesa Conformable Uncoated Cloth Tape 04541-00101-00 Cloth Tape, 50 m x 25mm, Black, Black Finish
- RS Stock No.:
- 529-183
- Mfr. Part No.:
- 04541-00101-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD62.53
(exc. GST)
SGD68.16
(inc. GST)
- RS Stock No.:
- 529-183
- Mfr. Part No.:
- 04541-00101-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | Black | |
| Width | 25mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 270μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.6N/cm | |
| Elongation at Break | 16% | |
| Tensile Strength | 90N/cm | |
| Finish | Black | |
| Standards/Approvals | No | |
| Trade Name | Conformable Uncoated Cloth Tape | |
| Model Number | 04541-00101-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour Black | ||
Width 25mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 270μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.6N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 90N/cm | ||
Finish Black | ||
Standards/Approvals No | ||
Trade Name Conformable Uncoated Cloth Tape | ||
Model Number 04541-00101-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa Conformable uncoated cloth tape is a highly tear-resistant uncoated cloth tape. It is based on a 145 mesh rayon fabric backing and natural rubber adhesive. It is a very flexible and conformable tape convenient for a wide range of applications. It is used in the production of protective gear, reinforcing of book covers & hockey sticks.
Good adhesion even on rough and oily surfaces
Conforms to surfaces without creasing
Easy to write on ideal marking tape
Related links
- Tesa 4541 04541-00101-00 Cloth Tape Black, Black Finish
- Tesa Conformable Uncoated Cloth Tape 04541-00100-00 Cloth Tape Black, Black Finish
- Tesa 4541 4541 Cloth Tape White, Matt Finish
- Tesa Conformable Uncoated Cloth Tape Black
- Tesa Conformable Uncoated Cloth Tape Black
- Tesa 4541 4541 Conformable Uncoated Cloth Tape Black, Matt Finish
- Tesa 4541 04541-00105-00 Cloth Tape Black, Black Finish
- Tesa 4541 04541-00104-00 Cloth Tape Black, Black Finish

