3M 880 Clear -400mm Filament Tape, 55 mm x 400mm, Transparent, Clear Finish
- RS Stock No.:
- 712-475
- Mfr. Part No.:
- 880 Clear -400mm
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD931.13
(exc. GST)
SGD1,014.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD931.13 |
*price indicative
- RS Stock No.:
- 712-475
- Mfr. Part No.:
- 880 Clear -400mm
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Filament Tape | |
| Colour | Transparent | |
| Tape Type | Filament Tape | |
| Width | 400mm | |
| Length | 55mm | |
| Backing Material | Polypropylene Film | |
| Thickness | 196μm | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 80N/100 mm | |
| Elongation at Break | 19% | |
| Tensile Strength | 4728N/100 mm | |
| Minimum Operating Temperature | 4.4°C | |
| Finish | Clear | |
| Maximum Operating Temperature | 49°C | |
| Standards/Approvals | ISO 9001 | |
| Model Number | 880 Clear -400mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Filament Tape | ||
Colour Transparent | ||
Tape Type Filament Tape | ||
Width 400mm | ||
Length 55mm | ||
Backing Material Polypropylene Film | ||
Thickness 196μm | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 80N/100 mm | ||
Elongation at Break 19% | ||
Tensile Strength 4728N/100 mm | ||
Minimum Operating Temperature 4.4°C | ||
Finish Clear | ||
Maximum Operating Temperature 49°C | ||
Standards/Approvals ISO 9001 | ||
Model Number 880 Clear -400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Related links
- 3M 880 Clear - 1219mm Filament Tape Transparent, Clear Finish
- 3M High Performance Filament Tape 8981 Duct Tape Transparent, Rubber Finish
- 3M Transparent Scotch® Bi-Directional Filament Tape 8959 Filament Tape, 50 m x 50mm
- 3M Transparent Bi-Directional Filament Tape 8959 Packing Tape, 50 m
- 3M Scotch 8953 8953 Filament Tape Transparent
- 3M Tartan 8954 TARTAN 8954 Filament Tape 8954 Transparent
- 3M Transparent Scotch 8956 Scotch Tm Filament Tape 8956, 50 m x 50mm
- Treston Drawer Storage Unit 8 395 mm x 400mm x 300 mm, Clear